Connector Telephone and Telecom
1-520532-6
Conn SDL PL 16 POS 1.27mm Crimp ST Cable Mount 16 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
SDL
Gender
PL
Number of Terminals
16
Number of Contacts
16
Number of Ports
1
Number of Loaded Positions
16
Termination Method
Crimp
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Shell Material
Steel
Shell Plating
Bright Tin
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Style
Single
Product Length (mm)
32.11
Product Depth (mm)
21.53
Product Height (mm)
8.46
Mounting
Cable Mount
Order Quantity

