Connector Headers and PCB Receptacles
1-5164711-5
Conn Miniature Interconnection System RCP 15 POS 2.5mm Solder RA Side Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Miniature Interconnection System
Gender
RCP
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
354VAC
Insulation Resistance (MOhm)
1
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
37.5
Product Depth (mm)
5.2
Product Height (mm)
6.1
Tail Length (mm)
3.2
Mounting
Through Hole

