Connector Discrete Wire Housing
1-480275-0
Conn Housing HDR 12 POS 6.09mm Crimp ST Panel Mount Natural Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
12
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
6.09
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Bag
Keyed
Yes
Row Spacing (mm)
5.13
Mounting
Panel Mount

