Connector Discrete Wire Housing
1-480274-0
Conn Housing HDR 9 POS 5.13mm Crimp ST Panel Mount Natural Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
9
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
5.13
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Package
Mounting
Panel Mount
Order Quantity

