Connector Discrete Wire Housing
1-440129-0
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural Bag/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Carton|Bag
Product Length (mm)
21.9
Product Depth (mm)
4.5
Product Height (mm)
6.9
Mounting
Cable Mount

