Arrow Electronic Components Online
1-406507-4|TE|simage
1-406507-4|TE|limage
Connector Telephone and Telecom

1-406507-4

Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    150VAC
  • Integrated Magnetics
    No
  • Shell Material
    Copper Zinc Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    18.64
  • Product Depth (mm)
    15.75
  • Product Height (mm)
    14.54
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources