Connector Headers and PCB Receptacles
1-350948-0
Conn Wire to Board HDR 4Power POS 6.35mm Solder RA Side Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Right Angle
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
26.67
Product Depth (mm)
17.27
Product Height (mm)
9.14
Tail Length (mm)
4.06
Mounting
Through Hole

