Arrow Electronic Components Online
1-332057-0|TE|originalImage
1-332057-0|TE|limage
Cable Accessories

1-332057-0

Cable Accessories Ferrule Copper Tin Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrule
  • Body Material
    Copper
  • Body Plating
    Tin
  • Packaging
    Carton
  • Product Diameter (mm)
    2.84
  • Product Length (mm)
    5.96

Documentation and Resources

Datasheets
Design resources