Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ferrule
Body Material
Copper
Body Plating
Tin
Packaging
Carton
Product Diameter (mm)
2.81
Product Length (mm)
6.35

