Connector Terminals
1-322249-9
Spade Tongue Terminal 16-22AWG Copper Red 19.02mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Spade Tongue Terminal
Body Orientation
Straight
Stud Size (mm)
4.166
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
105
Insulation Material
Vinyl
Packaging
Tape and Reel
Product Length (mm)
19.02
Product Depth (mm)
7.52
Color
Red
Mounting
Cable Mount
Order Quantity

