Connector Headers and PCB Receptacles
1-292251-5
Conn Shrouded Header (4 Sides) HDR 15 POS 2mm Solder ST Top Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Dual Side Slot
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
125VDC|125VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10000
Packaging
Box
Product Length (mm)
31.8
Product Depth (mm)
5.8
Product Height (mm)
6.8
Tail Length (mm)
3.2
Mounting
Through Hole

