Connector Headers and PCB Receptacles
1-292228-8
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA Side Entry SMD Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
18
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
50VDC|50VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
33.5
Product Depth (mm)
9.2
Product Height (mm)
4.9
Mounting
Surface Mount

