Arrow Electronic Components Online
1-284539-0|TE|simage
1-284539-0|TE|limage
Connector Headers and PCB Receptacles

1-284539-0

Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    11/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Carton
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    9.2
  • Product Height (mm)
    7.25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources