Connector Terminal Blocks
1-284509-5
Conn Eurostyle Block RCP 15 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
RCP
Number of Contacts
15
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
15
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
300VAC
Product Length (mm)
57.75
Product Depth (mm)
15.5
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount

