Connector Discrete Wire Housing
1-2420266-0
Conn Housing RCP 10 POS 4mm Crimp ST Cable Mount Light Blue Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
300VDC|300VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
20.7
Product Depth (mm)
15.95
Product Height (mm)
14.9
Mounting
Cable Mount
Order Quantity

