Arrow Electronic Components Online
1-2378187-1|TE|limage
1-2378187-1|TE|originalImage
Connector Headers and PCB Receptacles

1-2378187-1

PCB Mount Header, Vertical, Wire-to-Board, 10 Position

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Gender
    HDR
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    6
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources