Switch Push Button
1-2364574-9
Switch Push Button ON Mom SPDT Flush Round Button 16A 125VAC Momentary Panel Mount Quick Connect Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Flush Round Button
Switch Configuration
ON Mom
Bushing Type
Threaded
Maximum Current Rating (A)
16@125VAC
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
1000000
Actuator Color
Silver
Actuator Length (mm)
0
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
Terminal Length (mm)
11.7
Illumination Color
Blue
Seal Location
Terminals
Seal Description
Silicone
IP Rating
IP67
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Thread Size
M19
Bushing Length (mm)
15.6

