Arrow Electronic Components Online
1-2337219-6|TE|originalImage
1-2337219-6|TE|limage
Connector Discrete Wire Housing

1-2337219-6

Conn Housing RCP 6 POS 5mm Crimp ST Panel Mount Natural Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Carton
  • Product Length (mm)
    25.76
  • Product Depth (mm)
    20.2
  • Product Height (mm)
    35.72
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources