Arrow Electronic Components Online
1-2320404-1|TE|simage
1-2320404-1|TE|limage
Reduced Price
Ethernet Switches

1-2320404-1

Ethernet Switch 8-Port 1000Mbps

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.c.10.b
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    8
  • Maximum Data Rate (Mbps)
    1000
  • Typical Data Rate (Mbps)
    10/100/1000
  • Minimum Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    57VDC
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Mounting
    Screw
Order Quantity

Documentation and Resources

Datasheets
Design resources