Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
16.13
Product Depth (mm)
21.65
Product Height (mm)
13.7
Number of Cores per Jack
4
Ethernet Speed
10/100 Base-T
Spring Option
Yes
Tab Direction
Up
Distance Between Begs (mm)
11.43
Distance Between Shield Pins (mm)
15.49
Mounting
Through Hole
Order Quantity

