Connector Headers and PCB Receptacles
1-2232532-6
Conn Shrouded Header (4 Sides) HDR 6Power POS 5mm Solder ST Thru-Hole Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Loose
Product Length (mm)
32.3
Product Depth (mm)
14.9
Product Height (mm)
12.8
Contact Plating Thickness
3.81um
Mounting
Through Hole
Order Quantity

