Connector Socket
1-2199299-5
Conn DIP Socket PL 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIP Socket
Gender
PL
Number of Contacts
40
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box|Tube
Product Length (mm)
50.8
Product Depth (mm)
10
Product Height (mm)
5.1
Housing Color
Black
Mounting
Through Hole

