Arrow Electronic Components Online
1-211431-8|TE|simage
1-211431-8|TE|limage
Connector Contact

1-211431-8

Contact SKT 22 Size Solder ST Cable Mount Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Packaging
    Tray
  • Contact Size
    22
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources