Arrow Electronic Components Online
1-2103212-1|TE|simage
1-2103212-1|TE|limage
Connector Accessories

1-2103212-1

Connector Accessories Lever Straight Natural Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Lever
  • Body Orientation
    Straight
  • Color
    Natural
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Package
  • Product Length (mm)
    111.2
  • Product Depth (mm)
    90.9
  • Product Height (mm)
    105.3

Documentation and Resources

Datasheets
Design resources