Arrow Electronic Components Online
1-208778-0|TE|simage
1-208778-0|TE|limage
Connector Contact

1-208778-0

Contact SKT 20 Size Solder ST Cable Mount Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Machined Signal
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    23.01
  • Product Depth (mm)
    2.15
  • Product Height (mm)
    2.15
  • Contact Size
    20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources