Arrow Electronic Components Online
1-2083079-1|TE|simage
1-2083079-1|TE|limage
Cable Assembly Other

1-2083079-1

Cable assy Nector S Europlug t

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Discrete Wire
  • Number of Contacts
    6
  • Connector Type A
    Mini HVL
  • Cable Length (m)
    2.438
  • Wire Size (AWG)
    18
  • Color
    White
  • Maximum Voltage Rating
    42VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Package
  • Contact Material
    Copper-Nickel-Silicon
Order Quantity

Documentation and Resources

Datasheets
Design resources