Connector Rectangular
1-207444-0
Conn Wire to Board PIN 18 POS 5mm Solder ST Thru-Hole Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
18
Number of Rows
6
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Tray
Product Length (mm)
32.84
Product Depth (mm)
18.72
Mounting
Through Hole
Contact Plating
Tin
Order Quantity

