Reduced Price
Cable Assembly Other
1-2053638-6
Cable Assembly High Speed 0.5m 30AWG QSFP to QSFP 38 to 38 POS M-M
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
SVHC
Yes
Automotive
No
PPAP
No
Cable Type
High Speed
Number of Contacts
38 to 38
Gender
M-M
Connector Type A
QSFP
Connector Type B
QSFP
Cable Length (m)
0.5
Wire Size (AWG)
30
Color
Black
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Connector Orientation
Straight to Straight

