Connector Telephone and Telecom
1-2007394-7
Conn SFP+ RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SFP+
Gender
RCP
Number of Terminals
160
Number of Contacts
160
Number of Ports
8
Number of Loaded Positions
160
Termination Method
Press Fit
Terminal Pitch (mm)
1.6
Body Orientation
Right Angle
Integrated Magnetics
No
Shell Material
Nickel Silver Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Style
Stacked
Product Depth (mm)
64.25
Mounting
Through Hole
Order Quantity

