Connector Discrete Wire Housing
1-1971773-4
Conn Housing PL 4 POS 6mm Crimp ST Cable Mount Natural Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
27.7
Product Depth (mm)
16.9
Product Height (mm)
24.9
Mounting
Cable Mount

