Arrow Electronic Components Online
1-1969825-1|TE|limage
1-1969825-1|TE|simage
Connector Accessories

1-1969825-1

PCB Latches, Locks and Retainers

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Cable Mount
  • Number of Rows
    1

Documentation and Resources

Datasheets
Design resources