Connector Headers and PCB Receptacles
1-1969688-3
Conn Shrouded Header (4 Sides) HDR 3 POS 6mm Solder ST Thru-Hole Automotive Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
21.7
Product Depth (mm)
14.95
Product Height (mm)
18.3
Mounting
Through Hole

