Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Termination Method
Press Fit
Terminal Pitch (mm)
3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

