Arrow Electronic Components Online
1-1903131-3|TE|simage
1-1903131-3|TE|limage
Connector Rectangular

1-1903131-3

Dynamic 1200D Tab Hsg 6P P/M

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.5
  • Maximum Current Rating (A)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    19.6
  • Product Depth (mm)
    21
  • Mounting
    Panel Mount
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources