Connector Discrete Wire Housing
1-1903131-2
Conn Housing HDR 4 POS 2.5mm Crimp ST Panel Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
17.1
Product Depth (mm)
13.9
Product Height (mm)
21
Mounting
Panel Mount
Order Quantity

