Arrow Electronic Components Online
1-1903130-2|TE|simage
1-1903130-2|TE|limage
Connector Discrete Wire Housing

1-1903130-2

Conn Housing HDR 4 POS 2.5mm Crimp ST Cable Mount Black Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    7.6
  • Product Depth (mm)
    11.3
  • Product Height (mm)
    21
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources