Connector Discrete Wire Housing
1-1903128-0
Conn Housing RCP 40 POS 2mm Crimp ST Panel Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
13.9
Product Height (mm)
21
Mounting
Panel Mount
Order Quantity

