Connector Discrete Wire Housing
1-1871940-6
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount Black Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
150VDC|150VAC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
32.2
Product Depth (mm)
16.4
Product Height (mm)
20.6
Mounting
Cable Mount
Order Quantity

