Arrow Electronic Components Online
1-1827864-3|TE|simage
1-1827864-3|TE|limage
Connector Discrete Wire Housing

1-1827864-3

Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Black Bag

TE Connectivity
Datasheets 

Dynamic D1000 SLIM Connectors

Engineered with robotics in mind, the Dynamic D1000 slim small wire-to-wire connector series is suitable for narrow spaces, such as robotic arms with low interference risk and streamlined design. The rounded housing design is 80% smaller than our D1200 series while still providing the key features like 250V DC rating and 4.5A per pin. Suitable for application environments from -55C to +125C and with wire gauges AWG#22 to #30.



Key Features and Benefits:

  • •  Smaller size for use in narrow spaces or inside cramped devices
  • •  Color and mechanical keying to prevent accidental mis-mating and poka-yoke
  • •  Reducing risk of connector breakage by interference in narrow space
  • •  Reliability increased as the user can hear when connector is properly locked
  • •  Easy mating and crimping process to speed up installation time


Applications:

  • •  Robotics
  • •  Small industrial robot
  • •  Collaborative robot
  • •  Scala robot
  • •  Automatic-guided vehicle (AGV)
  • •  Servo motor
  • •  Sensors


Related Products:

TE Connectivity Dynamic D1000 SLIM connectors

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    17.6
  • Product Depth (mm)
    12.45
  • Product Height (mm)
    11.3
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources