Connector Headers and PCB Receptacles
1-179959-2
Conn Wire to Board HDR 6 POS 10.16mm Solder RA Side Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
10.16
Body Orientation
Right Angle
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
630VDC|630VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
70
Product Depth (mm)
32
Product Height (mm)
13.9
Mounting
Through Hole

