Arrow Electronic Components Online
1-179472-6|TE|simage
1-179472-6|TE|limage
Connector Accessories

1-179472-6

Connector Accessories Holder Straight Ivory Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Holder
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Ivory
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    8.5

Documentation and Resources

Datasheets
Design resources