Connector Discrete Wire Housing
1-179228-5
Conn Housing RCP 15 POS 2mm Crimp ST Cable Mount Natural Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
15
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
32
Product Depth (mm)
4.6
Product Height (mm)
6.6
Mounting
Cable Mount

