Connector Headers and PCB Receptacles
1-1775469-5
Conn High Performance Interconnect HDR 15 POS 2mm Solder RA Side Entry SMD Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
High Performance Interconnect
Gender
HDR
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Reel
Product Length (mm)
33.4
Product Depth (mm)
7.6
Product Height (mm)
5.5
Mounting
Surface Mount

