Arrow Electronic Components Online
117478213|TE|limage
117478213|TE|simage
Connector Discrete Wire Housing

1-1747821-3

Conn Housing RCP 3 POS 10.16mm Crimp ST Panel Mount Black Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    10.16
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30/Contact
  • Maximum Voltage Rating
    630VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    57
  • Product Depth (mm)
    22
  • Product Height (mm)
    47
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources