Connector Discrete Wire Housing
1-1747819-3
Conn Housing PL 3 POS 10.16mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
10.16
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
630VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
46.48
Product Depth (mm)
12.46
Product Height (mm)
47
Mounting
Panel Mount

