Arrow Electronic Components Online
1-174358-1|TE|simage
1-174358-1|TE|originalImage
Connector Accessories

1-174358-1

Connector Accessories Lock Plate Straight Polybutylene Terephthalate Natural Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Lock Plate
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Polybutylene Terephthalate
  • Color
    Natural
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    14.6
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources