Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Contact Type
Top Contact
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape
Product Length (mm)
17.8
Product Depth (mm)
4.6
Product Height (mm)
5.5
Mounting
Surface Mount
Order Quantity

