Arrow Electronic Components Online
1-1734248-0|TE|simage
1-1734248-0|TE|limage
Dev Kit

1-1734248-0

Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Tape

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape
  • Product Length (mm)
    16.8
  • Product Depth (mm)
    4.6
  • Product Height (mm)
    5.5
  • Mounting
    Surface Mount
  • Family/Series
    1734248
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
Order Quantity

Documentation and Resources

Datasheets
Design resources