Arrow Electronic Components Online
1-1734101-1|TE|simage
1-1734101-1|TE|limage
Connector SCSI

1-1734101-1

Conn High Density RCP 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Density
  • Gender
    RCP
  • Number of Terminals
    100
  • Number of Contacts
    100
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Length (mm)
    74.85
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    10
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
Order Quantity

Documentation and Resources

Datasheets
Design resources