Connector SCSI
1-1734099-2
Conn High Density PL 120 POS 1.27mm Solder RA Thru-Hole 120 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
High Density
Gender
PL
Number of Terminals
120
Number of Contacts
120
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
86.13
Product Depth (mm)
17.46
Product Height (mm)
7.5
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

